- Start
- NIEUWSTE producten
- Nieuw per fabrikant
- Renesas Electronics
- RX 32-bit Microcontrollers - Renesas
Renesas Electronics RX 32-bit Microcontrollers
Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.Rx Family Overview
Videos
Featured Products
Renesas Electronics RX140 32-bit Ultra-Low-Power RXv2 MCUs
Support the lowest power consumption while improving the general-purpose RX100 series.
Renesas Electronics RX100 32-bit Microcontrollers
Entry-level 32-bit MCUs, combining the advanced RX architecture with the lowest possible power.
Renesas Electronics RX200 32-Bit Microcontrollers
32-bit MCUs designed to strike a balance between power efficiency and high performance.
Renesas Electronics RX600 32-bit Microcontrollers
32-bit MCUs optimized for applications requiring high-performance, high-efficiency processors.
Renesas Electronics RX700 32-bit Microcontrollers
High-performance 32-bit microcontrollers capable of up to 240MHz operation.
Renesas Electronics RX26T 32-bits microcontrollers
5V-compatibele-apparaten voorzien van dubbele motorbesturing, doordat één enkele chip FOC- en PFC-besturing bevat.
Renesas Electronics RX111 32-bit Microcontrollers
Low power MCUs ideal for use in computer peripherals, wearable devices, and wireless applications.
Renesas Electronics RX13T 32-Bit Microcontrollers
Optimized for single motor control applications, and designed to reduce board area and BOM costs.
Renesas Electronics RX23E-A MCUs
32MHz and 32-bit RX MCUs with built-in FPU and up to 256KB flash.
Renesas Electronics RX23T 32-Bit Microcontrollers
Intended for single inverter control and operates in a broad voltage range from 2.7V to 5.5V.
Renesas Electronics RX23W 32-bit Microcontrollers
32-bit RXv2 core microcontroller with integrated wireless BLUETOOTH® 5.0 (BT5) connectivity.
Renesas Electronics RX24T 80MHz 32-Bit Microcontrollers (MCUs)
Built-in Floating-Point Unit (FPU) to easily program complex inverter control algorithms.
Renesas Electronics RX651 & RX65N RX Microcontrollers
RXv2 core, large-capacity RAM, enhanced security, connectivity and HMI capabilities.
Renesas Electronics RX660 32-Bit Microcontrollers
5V support that enables enhanced noise immunity.
Renesas Electronics RX66N Microcontrollers
Feature 32bit RXv3 CPU core, 1MB SRAM, up to 4MB flash memory, and 120MHz operating frequency range.
Renesas Electronics RX66T 32-Bit MCUs
Optimized for motor control.
Renesas Electronics RX671 High-Performance 32-bit MCUs
High performance, low power consumption, hygienic UI, & cloud connectivity in a tiny package.
Renesas Electronics RX72M MCUs with EtherCAT Slave Controller
Feature 32bit RXv3 CPU core, 1MB SRAM, up to 4MB flash memory, and 240MHz operating frequency range.
Renesas Electronics RX72N Microcontrollers
Feature 32bit RXv3 CPU core, 1MB SRAM, up to 4MB flash memory, and 240MHz operating frequency range.
Renesas Electronics RX72T Microcontrollers
Designed for motor control applications with simultaneous control of 3 to 4 motors at 200MHz PWM.
Renesas Electronics RX65W 32-Bit Microcontrollers
Features a powerful RXv2 core, ample RAM, and advanced security.
Related Products
Renesas Electronics Microcontrollers (MCUs)
Highly reliable devices deliver eco-friendly performance in various memory and package options.
Renesas Electronics IA Referentiebord voor functionele veiligheid
Een oplossing om de veiligheid van systemen te waarborgen en tegelijkertijd de ontwikkelingskosten in de gaten te houden.
Renesas Electronics E2 Emulator Lite
Affordable on-chip debugger and flash programmer for RX, RA, RE, and RL78 MCU families.
- Renesas Electronics