Samtec AccliMate™ USB Type-C® Threaded Circular Cables
Samtec AccliMate™ IP67 Sealed USB Type-C® Threaded Circular Cables are designed for rugged and harsh environments. These cables are capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and support 100W power delivery at 20V. The AccliMate cables feature a plastic shell and a threaded interface in double-ended or blunt-cut and panel-mount options. Ideal applications for Samtec AccliMate cables include 5G networking, medical, test connectivity, automotive, artificial intelligence (AI), machine learning (ML), and industrial.
Features
- IP67 sealed system
- Capable of USB 3.2 Gen 2x1 (10Gbit/s)
- Supports 100W power delivery (5A at 20V)
- Rugged threaded interface
- Double-ended or blunt cut options
- Dust cap available
- Plastic shell
- Panel-mount design
Applications
- 5G networking
- Medical requirements
- Industrial requirements
- Broadcast video
- Automotive
- AI/ML
- Military
- Aerospace
- Test connectivity
- Instrumentation
Product Overview
Videos
Accessories
Additional Resources
Gepubliceerd op: 2025-05-14
| Bijgewerkt op: 2025-12-02