Samtec BSE/BTE Basic Blade & Bead Headers & Sockets

Samtec BSE/BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE/BTE Headers and Sockets feature liquid crystal polymer insulator material, phosphor bronze contact material, and a -55°C to +125°C operating temperature range.

Features

  • Extended Life Product (E.L.P.™)
  • Six standard positions up to 240 I/O pins
  • Standard alignment pin feature
  • Two standard stack heights
  • Available in gold plating (BSE)
  • Edge-mount style available (BTE)

Specifications

  • BSE and BTE mate with each other
  • Liquid crystal polymer insulator material
  • Phosphor bronze contact material
  • 2A current rating per pin
  • 225VAC voltage rating with 5mm stack height
  • 100 maximum cycles
  • 0.80mm pitch
  • -55°C to +125°C operating temperature range
Gepubliceerd op: 2022-03-28 | Bijgewerkt op: 2022-04-07