Schurter EC12 Power Entry Modules

Schurter EC12 Power Entry Modules feature a C20 IEC appliance inlet with a filter and a two-pole line switch. The series includes standard and medical line filter versions with current ratings up to 16A or 20A. The modules feature an EMC shield and are ideal for applications with high transient loads. For applications according to IEC/UL 62368-1, variants with a bleed resistor are recommended. The devices are suitable for use in medical equipment according to IEC/UL 60601-1. Mounting options include screw-on or snap-in, which is designed to save panel space and provide a quick, easy, well-secured installation. Typical applications for Schurter EC12 Power Entry Modules include medical equipment, IT/telecom systems, energy equipment, office equipment, laboratory equipment, and industrial equipment.

Features

  • Functions
    • Appliance inlet protection class I
    • 2-pole line switch
    • Line filter in standard and medical versions
  • 6.3mm x 0.8mm quick-connect terminals
  • Switch for highest inrush current
  • Optional enhanced surge withstand voltage
  • V-Lock cord retaining
  • Mounting
    • Screw-on
    • Snap-in
      • No mounting flange to save panel space
      • Provides quick and easy, well-secured installation
      • Snap arms fix to the panel simultaneously, ensuring a tight fit

Applications

  • Medical equipment
  • IT/telecom systems
  • Energy equipment
  • Office equipment
  • Laboratory equipment
  • Industrial equipment

Specifications

  • Ratings
    • 12A to 16A at TA +40°C/250VAC, 50Hz (IEC)
    • 12A to 20A at TA +40°C/250VAC, 50Hz (UL/CSA)
  • IP40 environmental protection according to IEC 60529
  • Dielectric strength
    • >1.7kVDC between L-N
    • >2.7kVDC between L/N-PE
  • -25°C to +85°C operating temperature range
Gepubliceerd op: 2022-07-05 | Bijgewerkt op: 2023-02-27