ScioSense UFM-01 Ultrasonic Flow Sensing Module
ScioSense UFM-01 Ultrasonic Flow Sensing Module is based on contactless ultrasonic flow sensor technology. This sensing module features long-time reliability, up to 5% accuracy, 0l/h to 2000l/h sensing range, and 4MPa maximum water pressure. The UFM-01 contains no moving parts and enables precise control of liquid flow. This sensing module includes the sensor electronics, spool piece, connectors with standard 1/2" thread, and a cable connector supporting a single-wire and a UART interface. ScioSense UFM-01 Ultrasonic Flow Sensing Module is ideal for use with food-grade material and can directly measure drinking water flows. Typical applications include boilers, smart toilets, and coffee machines.
Features
- Long-time reliability
- High accuracy of up to 5%
- Wide sensing range from 0l/h to 2000l/h
- Ideal for food-grade material
- UART, 1-wire communication supported, and industrial standard mechanical interface
- Simplified system design and automatic production to optimize overall costs
Applications
- Boilers
- Water purifiers
- Coffee machines
- Smart toilets
Specifications
- 2mA average current with single 5V power supply
- -0.30V to 6V supply voltage range
- -0.30V to 5.5V IO voltage level range
- 4MPa maximum water pressure
- 1.75MPa maximum operating water pressure
- 0°C to +60°C operating water temperature range
Internal Block Diagram
Application Circuit Diagrams
Gepubliceerd op: 2023-09-29
| Bijgewerkt op: 2025-12-01