SCS SCC Mat Snaps

SCS SCC Mat Snaps are nickel-plated brass snaps used to connect a ground cord to a static mat. Nickel-plated brass snaps provide electrical connection and long service life. Socket snaps are held in place by crimping the tip of an eyelet through the center of the socket with a snap tool. This traps the mat between the socket on the top of the mat and the eyelet on the back of the mat. 10 sockets and eyelets are included in each pack.

Features

  • 3/8" (10 mm) Female Snap Grommet Style
  • Nickel-plated brass snaps used to connect a ground cord to a static mat
  • Provides electrical connection and long service life
  • 10 sockets and eyelets included in each pack
Gepubliceerd op: 2008-02-26 | Bijgewerkt op: 2022-03-11