Seeed Studio LoRa-E5 Development Kit
Seeed Studio LoRa-E5 Development Kit is designed to unlock the powerful performance of the LoRa-E5 STM32WLE5JC board. This development kit consists of a LoRa-E5 development board, an antenna (EU868/US915), a USB type C cable, and a two AA 3V battery holder. The LoRa-E5 development kit features full GPIOs that led out to rich interfaces including RS-485 and Grove. This development kit supports the global LoRaWAN® and LoRa frequency plan and provides a long-distance transmission range of 10km.Features
- Ultra-low power consumption and high performance
- Easy testing and rapid prototyping
- Full GPIOs led out to rich interfaces including RS-485 and Grove
- Global LoRaWAN® and LoRa frequency plan supported
- Long-distance transmission range to 10km (ideal value in open area)
Kit Contents
- LoRa-E5 development board
- An antenna (EU868/US915)
- A USB Type C cable
- Two AA 3V battery holder
Applications
- LoRa-E5 module Easy testing
- Rapid prototyping of LoRa devices with LoRa-E5
- Any long-distance wireless communication application development
- LoRa and LoRaWAN application learn and research
Lora-E5 Dev Board Pinout
Hardware Specification
Gepubliceerd op: 2021-03-25
| Bijgewerkt op: 2022-03-11