Seeed Studio Raspberry Pi Pico Basic Kit
Seeed Studio Raspberry Pi Pico Basic Kit is a kit for the new flexible Pico microcontroller board based on the Raspberry Pi RP2040 microcontroller chip. The Raspberry Pi Pico features a Dual-core ARM® Cortex® M0+ processor, and a flexible clock running up to 133MHz. The board cores run up to 133MHz; 256KB RAM, 30 GPIO pins, and a broad range of interfacing options. This is paired with 2MB of onboard QSPI Flash memory for code and data storage.Features
- Dual-core ARM Cortex M0+ processor, flexible clock running up to 133MHz
- 264KB of SRAM, and 2MB of onboard Flash memory
- Castellated module allows soldering direct to carrier boards
- USB 1.1 Host and Device support
- Low-power sleep and dormant modes
- Comprehensive C/C++/Micropython SDK, software examples, and documentation
- Drag & drop programming using mass storage over USB
- 26× multi-function GPIO pins
- 2× SPI, 2× I2C, 2× UART, 3× 12-bit ADC, 16× controllable PWM channels
- Accurate clock and timer on-chip
- Temperature sensor
- Accelerated floating-point libraries on-chip
- 8× Programmable I/O (PIO) state machines for custom peripheral support
Kit Contents
- Raspberry Pi Pico
- Micro-USB cable
- 2X 20-Pin Header
- 3-Pin Header
- Paper box
Pinout
Gepubliceerd op: 2021-01-27
| Bijgewerkt op: 2022-03-11