Seeed Studio Industrial Liquid Level Sensor Aviation Connector
Seeed Studio Industrial Liquid Level Sensor MODBUS RS485 Aviation Connector measures the height of liquid and converts the data to the RS485 Modbus-RTU protocol, using a data logger or other device. The Liquid Level Sensor features a built-in, high-performance, highly sensitive silicon piezoresistive core. An internal chip converts the millivolt signal into a standard protocol, allowing connection to a computer, control instrument, or PLC.The Seeed Studio Industrial Liquid Level Sensor is lightweight, with a small-size stainless steel sealing structure that can work in a corrosive environment. Additionally, the sensor delivers a high anti-vibration and anti-impact performance.
The device is ideal for in-process control, aviation, aerospace, automobile, medical equipment, HVAC, and other applications.
Features
- Strong anti-interference and long-term stability
- Anti-corrosion material, excellent anti-corrosion performance, and durable
- Anti-blocking design, easy to clean
- Modbus-RTU RS485 protocol, able to be used with a display device, PLC, inverter, recorder, and other instruments
- Shell is made of stainless steel and durable, and with waterproof cable, safe to use
Applications
- Reservoir detection
- Pool pump station
- River monitoring
- Marine monitoring
- Lake monitoring
- Sewage treatment
- Deep well level monitoring
- Tank level monitoring
Connector Overview
Wiring Diagram
Gepubliceerd op: 2021-07-28
| Bijgewerkt op: 2022-03-11