Semitec USA JT Thermistors
Semitec USA JT Thermistors are ultra-thin, high-precision radial thermistors featuring a thickness of less than 500μm and a minimum length of 11.5mm. These thin-film temperature sensors offer superior electrical insulation and can be safely used in environments where they might come in contact with electrodes. Semitec USA JT Thermistors also can be installed in spaces as thin as a credit card. These devices offer a response time of approximately 5 seconds and an operating temperature range of -50°C to +125°C. Ideal applications include battery packs, IT equipment, mobile devices, LCDs, surface temperature sensors, and high sensitivity air temperature sensors.Features
- Less than 500μm thick
- 11.5mm minimum length
- Superior electrical insulation
- High accuracy, film type
- -50°C to +125°C operating temperature range
- RoHS compliant
Applications
- Battery packs
- IT equipment
- Mobile devices
- Surface temperature sensors
- High sensitivity air temperature sensors
- LCDs
Product dimensions
Gepubliceerd op: 2011-10-03
| Bijgewerkt op: 2022-03-11