Silvertel EVALAg99x PoE Development Boards
Silvertel EVALAg99x PoE Development Boards are used to evaluate Power over Ethernet (PoE) modules. These development boards feature a 45V to 57V input range, 5V or 12V output options, and a LED power indicator. The EVALAg99x boards are designed to handle 10GBASE-T Ethernet data rates.Features
- 45V to 57V input voltage range
- 5V or 12V output options
- Designed to handle 10GBASE-T Ethernet data rates
- LED power indicator
Board Layout
Basic Test Setup
Gepubliceerd op: 2022-09-26
| Bijgewerkt op: 2024-05-17