Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies
Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.Features
- MB60
- Ultra-small 2" x 3" x 1.063" size
- For 1U applications
- 60W convection cooled
- Universal 90VAC to 264VAC input
- Approved to IEC60601-1, 3rd Edition with 2 MOPP
- Class II input versions available
- Less than 0.5W no-load power consumption
- 3-year warranty
- Optional LED indicator for power-on
- Level V efficiency compliant models
- RoHS compliant
- MB120
- 2" x 4" x 1.25" size
- For 1U applications
- Designed to meet IEC 60601-1-2 4th Edition EMC requirements
- 100W convection cooled
- Class B conducted and radiated EMI performance
- BF isolation type rated
- Class I and Class II input versions available
- 10-Year life design with premium E-Caps
- 2x MOPP isolation
- <0.5W standby power
- 3-year warranty
- Certified to UL/CSA/IEC/EN60601-1 3rd Edition
Applications
- LED lighting for heat therapy
- Chemical therapy analyzer
- Sterilizers
- Mass analyzers
- Dialysis equipment
- Infusion pump
- Cauterizer device
- ICU monitor systems
- Pulse oximeter
- Surgical equipment
- Imaging
Gepubliceerd op: 2018-06-11
| Bijgewerkt op: 2024-06-11