The Solidigm D7-P5510 SSDs include an Intel PCIe 4.0 controller and firmware employing low latency, enhanced management capabilities, scalability, and critical NVMe features for Enterprise and Cloud environments.
The D7-P5510 is available in the U.2 15mm form factor, with a 3.84TB and 7.68TB write endurance up to 1 drive write per day (DWPD).
Firmware Enhancements
The Intel SSD D7-P5510 includes numerous firmware enhancements specifically designed to improve IT efficiency and data security in an increasingly data-centric world.
• Expanded LBA format support provides flexibility to host software to pass metadata and protection information along with payload data
• Intel SSD D7-P5510 supports VSS with the following sector sizes: 512/520/4096/4104/4160B
• Scatter gather list (SGL) improves performance by removing the need for data alignment at the host
• Enhanced SMART monitoring, reporting drive health status without disrupting I/O data flow using an in-band mechanism and out-of-band access
• Device self-test improves customer experience by ensuring devices are operating as expected
• Telemetry makes a wide range of stored data accessible and includes intelligent error tracking and logging
• Additional security features like TCG Opal 2.0, Configurable Namespace Locking, sanitize, and format NVM are supported
• A power-loss imminent (PLI) protection scheme with built-in self-testing guards against data loss if system power is suddenly lost
Features