Spectrum Control 5G D-Sub Filtered Connectors

Spectrum Control 5G D-Sub Filtered Connectors are ideal for test enclosures for high-frequency testing, including 5G cellular hardware. Spectrum Control 5G D-Sub Filtered Connectors are capable of 70dB from 1GHz to 6GHz in a D-sub connector adapter form factor. The coaxial filter design includes all soldered electrical connections, resulting in low equivalent series resistance/equivalent series inductance (ESR/ESL) at frequencies up to 6GHz and beyond.

Features

  • Capable of 70dB from 1GHz to 6GHz in a D-sub form factor
  • Four-pole circuit utilizing materials designed for 5G cellular bands
  • Coaxial filter design with all electrical connections soldered for low ESR/ESL at frequencies up to 6GHz and beyond
  • 25-pin adapter geometry perfect for test enclosure applications requiring fast and easy plug and play on both sides
  • One-piece, die-cast housing and integrated ground clips for more effective high-frequency shielding and shell-to-shell continuity
  • Threaded inserts for easy installation
  • RoHS compliant

Applications

  • Test enclosures for high frequency testing
    • 5G cellular hardware
    • Wireless
    • Telecom

Specifications

  • 150V dielectric withstanding voltage
  • 50V working voltage
  • -55°C to +125°C operating temperature range
  • 1000pF and 4000pF capacitance levels available

Videos

Gepubliceerd op: 2021-02-11 | Bijgewerkt op: 2023-08-10