Stackpole Electronics Low Capacitance ESD Suppressors
Stackpole Electronics Low Capacitance ESD Suppressors protect against signal distortion and offer a quick response time of <1ns. These suppressors include the ESD and ESDU series that feature a <1nA ultra-low leakage current rating and the ability to withstand >1000 pulses. The ESD suppressors have an ultra-low capacitance rating of <0.02pF, while the ESDU suppressors have a 0.05pF capacitance rating. Applications for these ESD suppressors from Stackpole Electronics include high-speed data ports, digital cameras, scanners, plasma display panels, and notebook PCs.Features
- 3.3VDC to 24VDC maximum voltage range
- 0402 or 0603 package sizes
- ESD capability
- 8kV for direct discharge
- 15kV for air discharge
- <1nA leakage current
- <1ns response time
- Withstands >1000 pulses
- Capacitance
- <0.2pF (ESD)
- <0.05pF (ESDU)
- -55°C to +125°C operating temperature range
- Lead free and halogen free
- RoHS and REACH compliant
Applications
- High-speed data ports
- Notebook PCs
- Cellphones
- Digital cameras
- Printers
- Scanners
- Plasma display panels
- LCD TVs
- HDTVs
Dimensions
Gepubliceerd op: 2025-06-17
| Bijgewerkt op: 2025-07-14