STMicroelectronics 600W TVS Diodes
STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.Features
- Peak pulse power: 600W (10/1000μs)
- Stand-off voltage range from 3.3V to 188V
- Unidirectional type
- Low leakage current: 0.2μA at 25°C and 1μA at 85°C
- Operating junction temperature range (Tj): -55°C to +175°C
- Storage temperature range (Tstg): -65°C to +175°C
- Maximum lead temperature for soldering during 10s (TL): +260°C
- ECOPACK®2 compliant component
- Lead finishing: matte tin plating
- Offered in standard surface-mount SMB and space-saving SMA Flat packages
Applications
- Motor control
- Robots, drones, power tools, and e-bikes
- Telecommunications
- Power line protection circuits
- SMPS
- DC line, MOSFET, and IGBT protection circuits
- Consumer
- LNB circuits and power supplies
Gepubliceerd op: 2018-10-11
| Bijgewerkt op: 2025-08-14