STMicroelectronics BlueNRG-MS Bluetooth Smart Network Processors
STMicroelectronics BlueNRG-MS BLUETOOTH® Smart Network Processors have a low current consumption for coin cell battery-powered smart device applications. These processors are ideal for Bluetooth applications that need to operate for months or even years. The BlueNRG-MS run embedded Bluetooth low energy protocol stacks GAP, GATT, SM, L2CAP, LL, and RF-PHY on an embedded Cortex®-M0 core. The BlueNRG-MS are connected through a proprietary SPI-based interface to a host MCU running the application.The BlueNRG-MS supports master and slave roles and can operate as central (managing up to 8 peripherals) or peripheral device without any change in the firmware. The Bluetooth profiles are provided separately and meant to run in the host MCU.
Features
- Bluetooth specification v4.1 compliant master and slave single-mode Bluetooth low energy network processor
- Embedded Bluetooth low energy protocol stack of GAP, GATT, SM, L2CAP, LL, RF-PHY
- Bluetooth low energy profiles are provided separately
- Operating supply voltage from 1.7 to 3.6V
- 8.2mA maximum TX current (@0dBm, 3.0V)
- Down to 1.7μA current consumption with active BLE stack
- Integrated linear regulator and DC-DC stepdown converter
- Up to +8dBm available output power (at antenna connector)
- Excellent RF link budget (up to 96dB)
- Accurate RSSI to allow power control
- Proprietary application controller interface (ACI), SPI based, allows interfacing with an external host application microcontroller
- Full link controller and host security
- High performance, ultra-low power Cortex-M0 32-bit based architecture core
- On-chip non-volatile Flash memory
- AES security co-processor
- Low power modes
- 16 or 32MHz crystal oscillator
- 12MHz ring oscillator
- 32kHz crystal oscillator
- 32kHz ring oscillator
- Battery voltage monitor
- Compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
- Available in QFN32 (5x5mm) and WLCSP34 (2.66x2.56mm) packages
- Operating temperature range -40°C to 85°C
Applications
- Watches
- Fitness, wellness and sports
- Consumer medical
- Security/proximity
- Remote control
- Home and industrial automation
- Assisted living
- Mobile phone peripherals
- PC peripherals
Additional Resources
Block Diagram
Gepubliceerd op: 2016-01-27
| Bijgewerkt op: 2023-09-21