STMicroelectronics ESDA051 Automotive Single Line 5V TVS

STMicroelectronics ESDA051 Automotive Single Line 5V TVS is a unidirectional, single TVS protection device designed to protect sensitive equipment against ESD transients and EOS surges. The STMicroelectronics ESDA051 is packaged in a SOD323.

Features

  • AEC-Q101 qualified
  • Unidirectional devices
  • ECOPACK2 compliant component
  • ISO 10605 / IEC 61000-4-2 (C = 150pF, R = 330Ω, exceeds level 4)
    • ±30kV (air discharge)
    • ±30kV (contact discharge)
  • ISO 10605 (C = 330pF, R = 330Ω, exceeds level 4)
    • ±30kV (air discharge)
    • ±30kV (contact discharge)
  • IEC 61000-4-4
  • ISO 7637-3
    • Fast transient pulse a (Vs = -150V)
    • Fast transient pulse b (Vs = +150V)
    • Slow transient negative pulse (Vs = -85V)
    • Slow transient positive pulse (Vs = +85V)

Applications

  • Protection of electronic circuits in ICE vehicles, electric vehicles, and hybrid electric vehicles such as e-bikes, cars, and buses
  • The low clamping voltage during ESD and EOS surges efficiently protects the equipment, ensuring the vehicle's robustness and longevity.

Electrical Characteristics

Chart - STMicroelectronics ESDA051 Automotive Single Line 5V TVS
Gepubliceerd op: 2020-07-31 | Bijgewerkt op: 2025-01-10