STMicroelectronics HSP051-2W3Y 2-line ESD Array
STMicroelectronics HSP051-2W3Y 2-line ESD Array is designed for Electrostatic Discharge (ESD) Suppression on high-speed differential lines. The HSP051-2W3Y offers ultralow variation of capacitance, ensuring a very low influence on signal-skew. Housed in a compact, RoHS compliant SOT323-3L package, the STMicroelectronics HSP051-2W3Y 2-line ESD Array is AEC-Q101 qualified for use in automotive applications.Features
- Flow-through routing to keep signal integrity
- 3GHz bandwidth
- 0.7pF capacitance
- 20W peak pulse power dissipation (8/20µs)
- 1.8A peak Pulse current (8/20µs)(Tstg)
- -65°C to +150°C storage temperature range
- -40°C to +150°C operating junction temperature range (Tj)
- 260°C maximum lead temperature for soldering during 10s (TL)
- -40°C to +150°C extended operating junction temperature range
- AEC-Q101 qualified
- Complies with ISO 10605 C = 150pF, R = 330Ω exceeds level 4
- ±12kV (contact discharge)
- ±15kV (air discharge)
- Complies with ISO 10605 C = 330pF, R = 330Ω
- ±8 kV (contact discharge)
- ±12 kV (air discharge)
- RoHS compliant
- SOT323-3L (Jedec TO-236) package
Applications
- Automotive dataline ESD protection
- ESD protection for CAN, CAN-FD, and LIN interfaces
- APIX
- LVDS and digital video interface
- Ethernet
- BroadR-Reach
- USB 2.0 and USB 3.0
- High speed communication buses
Package Information
Gepubliceerd op: 2018-11-15
| Bijgewerkt op: 2023-02-23