STMicroelectronics STEVAL-IDB010V1 Evaluation Platform
STMicroelectronics STEVAL-IDB010V1 Evaluation Platform is designed to develop and test Bluetooth® Low Energy applications. The platform uses the low-power BlueNRG-LP system-on-chip, with inertial and environmental MEMS sensors. It also has a digital MEMS microphone, various interface buttons, and LEDs. The BlueNRG-LP features a 64MHz, 32-bit Arm® Cortex®-M0+ core, 256kB programmable flash memory, and 64kB SRAM.Features
- BLUETOOTH® Low Energy evaluation board based on the BlueNRG-LP SoC in a WLCSP49 package
- Associated BlueNRG-LP development kit software package (STSW-BNRGLPDK) including firmware and documentation
- Chip antenna and UFL connector for measuring equipment
- Up to +8dBm programmable output power (at antenna connector)
- Excellent receiver sensitivity (-96dBm at 1Mbps, -103dBm at 125bps long range)
- Very low power consumption 3.4mA Rx at sensitivity level, and 4.3mA Tx at +0dBm
- Supports master, slave, and simultaneous master-and-slave roles
- Three user LEDs and two user buttons
- BLUETOOTH® Low Energy data length extension, 2Mbps, long-range, extended advertising and scanning, channel selection algorithm #2, GATT caching, Bluetooth® Low Energy ping procedure, BLUETOOTH® Low Energy power control, and path loss monitoring
- Arduino R3 connectors
- MEMS digital accelerometer/gyroscope
- MEMS digital pressure/temperature sensor
- MEMS digital microphone
- Embedded CMSIS-DAP debugger and drag and drop programming support
- RoHS compliant
circuit schematic
Gepubliceerd op: 2022-07-21
| Bijgewerkt op: 2022-07-22