STMicroelectronics STEVAL-MKI239A LSM6DSV Adapter Board
STMicroelectronics STEVAL-MKI239A LSM6DSV Adapter Board is designed to evaluate MEMS devices in the LSM6DSV product family. The STMicroelectronics STEVAL-MKI239A offers an effective means of fast system prototyping and device evaluation. With a standard DIL 24 socket, the adapter board can be easily plugged in, providing the complete LSM6DSV pinout and ready-to-use with the required decoupling capacitors on the VDD power supply line.Features
- Complete LSM6DSV pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 Motherboard
- RoHS compliant
Applications
- Robotics
- Wearable devices
- IoT devices
- Motion sensors
- Navigation systems
- Virtual and augmented reality devices
- Health and fitness monitoring devices
- Automotive electronics
- Gaming controllers
- Smart home devices
Gepubliceerd op: 2023-03-09
| Bijgewerkt op: 2023-03-24