STMicroelectronics STNRG012 Resonant Controller

STMicroelectronics STNRG012 Resonant Controller combines a multi-mode PFC and a time-shift LLC resonant half-bridge controller. This controller is capable of managing both AC and DC input. The STNRG012 power system and the control algorithms are managed by an 8-bit core with dedicated fast peripherals (SMED). This resonant controller features an on-board 800V start-up circuit and line sense. The STNRG012 resonant controller offers brownout protection and a complete set of half-bridge protections.

Features

  • Digital combo multi-mode PFC + time-shift LLC resonant half-bridge controller
  • Management of both AC and DC input
  • up to 305VAC input voltage range
  • On-board 800V start-up circuit and line sense
  • Enhanced fixed-on-time multi-mode TM PFC controller with input voltage feed-forward, new THD optimizer, and frequency limitation
  • Complete set of PFC protections
  • Time-shift control of resonant half-bridge
  • Brownout protection
  • Complete set of half-bridge protections
  • S020 package

Block Diagram

Block Diagram - STMicroelectronics STNRG012 Resonant Controller
Gepubliceerd op: 2021-03-16 | Bijgewerkt op: 2022-04-28