STMicroelectronics STPW12 Programmable Electronic Power Breaker
STMicroelectronics STPW12 Programmable Electronic Power Breaker for 12V bus is an integrated electronic power breaker, optimized to monitor input power. This controller is connected in series to the power-rail to disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limit. When this happens, the device automatically opens the integrated power switch and disconnects the load. The STPW12 electronic power breaker features thermal shutdown, under-voltage lockout, adjustable power limitation, real-time input power sensing, and PWM mode. Typical applications include white goods, consumer electronics, industrial, air-conditioner, user interface, and fan motor control.The STMicroelectronics STPW12 Programmable Electronic Power Breaker voltage controller's intervention of the protection is communicated to the board-monitoring circuits through a signal on the fault pin. This controller includes a monitor pin, which provides the user with continuous information on the monitored power. The device can be enabled/disabled through a dedicated pin and a direct PWM mode can be implemented providing PWM pin with an external signal.
Features
- Real-time input power sensing
- 10.5V to 18V input voltage range
- 1.5A (typical) continuous current
- 50mΩ (typical) P-channel on resistance
- 3% (typical) power limit accuracy
- -40°C to 125°C operative junction temperature
- Undervoltage lockout
- Thermal shutdown
- Enable function
- Short-circuit current limit
- Programmable power limit masking time
- Programmable auto-retry delay
- Adjustable power limitation
- PWM mode
- Available in power SO8 package
- Simplifies UL compliance and certification
Applications
- White goods
- Consumer electronics
- Industrial
- Air-conditioner
- User interface
- Fan motor control
STPW12 Electronic Power Breaker Block Diagram
STPW12 Electronic Power Breaker Application Circuit
Gepubliceerd op: 2018-06-27
| Bijgewerkt op: 2023-02-10