STMicroelectronics TESEO-VIC3DA Automotive GNSS Dead-Reckoning Module

STMicroelectronics TESEO-VIC3DA Automotive GNSS Dead-Reckoning Module embeds the TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

The STM Teseo-VIC3DA Module utilizes the proven accuracy and robustness of the TeseoIII chip, while the embedded firmware and the complete evaluation environment save development time. The Teseo-VIC3D offers superior accuracy within a 16.0mm x 12.2mm size via the onboard Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying on its dedicated Real-Time Clock (RTC) oscillator. The embedded flash enables many extra features such as seven days Autonomous Assisted GNSS and Real-Time Assisted GNSS.

The Teseo-VIC3DA supports FW configurability as well as FW upgrades. As a certified solution, the Teseo-VIC3DA module optimizes the time to market final applications and has a temperature operating range from -40°C to +85°C.

Features

  • AEC-Q100 qualification ongoing
  • Simultaneous multi-constellation
  • Teseo dead-reckoning automotive way firmware
  • -163dBm sensitivity tracking
  • 1.5m CEP accuracy positioning
  • Embedded Flash for FW upgrade
  • Automotive GNSS and 6-axis inertial sensor
  • 3.3V supply voltage
  • LCC 24-pin package (16.0mm x 12.2mm x 2.42mm)
  • -40°C to +85°C operating temperature range
  • Free FW configuration
  • 17μA standby current

Block Diagram

Block Diagram - STMicroelectronics TESEO-VIC3DA Automotive GNSS Dead-Reckoning Module

Pin Layout

STMicroelectronics TESEO-VIC3DA Automotive GNSS Dead-Reckoning Module

Videos

Gepubliceerd op: 2021-09-07 | Bijgewerkt op: 2022-10-12