STMicroelectronics X-NUCLEO-NFC10A1 NFC Card Reader Expansion Board
STMicroelectronics X-NUCLEO-NFC10A1 NFC Card Reader Expansion Board is based on the ST25R200 device. The STMicroelectronics X-NUCLEO-NFC10A1 supports ISO14443A/B and ISO15693 communication protocols and enables frame coding and decoding in reader mode for NFC, proximity, and vicinity HF RFID applications. The board can detect, read, and write NFC Forum Type 1, 2, 4, and 5 tags. It includes a low-power wake-up system for tag detection and a low-power RC oscillator and wake-up timer for automatic device activation and tag checking after a selected period.Features
- Onboard NFC card reader IC ST25R200
- 47mm x 34mm, four turns, 13.56MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs
- ISO 14443A, ISO14443B, and ISO 15693
- Possibility of driving two antennas in a single-ended configuration
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R200
- Scalable solution for multiple board cascade
- FCC certified
- RoHS and WEEE-compliant
Applications
- NFC applications
- Proximity HF RFID
- Vicinity HF RFID
- ISO/IEC 14443 Type A/B communication
- ISO/IEC 15693 communication
- NFC Forum Type 1, 2, 4, and 5 tag reading and writing
Gepubliceerd op: 2024-11-20
| Bijgewerkt op: 2025-01-12