Synaptics SL1680 Embedded IoT Processor

Synaptics SL1680 Embedded IoT Processor is a part of a series of embedded processors that are highly integrated AI-native Android™ and Linux® systems on chip (SoCs) optimized for multi-modal enterprise, consumer, and industrial Internet of Things (IoT) workloads. These workloads require hardware accelerators for edge inferencing, video, graphics, security, and audio. The SL1680 incorporates high-performance compute engines, including a quad-core Arm® Cortex®-A73 64-bit CPU subsystem, a multi-TOPS NPU, a high-efficiency, feature-rich GPU for advanced graphics and AI acceleration, and multimedia accelerators for image signal processing (ISP), 4K video encode/decode, and audio.

The Synaptics SL1680 is part of the family of Synaptics Astra™ SoCs, delivering a unified experience combining standards-based open software frameworks, full-featured AI toolkits, and Synaptics’ best-in-class wireless connectivity portfolio.

Features

  • Quad-core Arm Cortex-A73 64-bit processor with security extensions
  • 64/32-bit LPDDR4/LPDDR4x-3733 DRAM controller
  • Integrated GPU for 3D/2D graphics with concurrent execution and support for general-purpose compute
  • Up to 7.9+ TOPS NPU for edge inferencing
  • Multi-standard video decoding with support for AV1, H.265/264 MVC, VP8, VP9, and MPEG-2
  • Multi-stream encoding for H.264, VP8, and simultaneous 2160p60 decode/1080p60 encode
  • Secure ISP engine
  • Video, graphics post-processing, and display pipeline with Synaptics QDEO®
  • Audio processing with far-field voice, keyword detection, decompression, and post-processing
  • Base Crypto Module (BCM) security processor
  • Memory scrambling and integrity checking
  • True random number generator (TRNG)
  • Physical attack mitigation
  • On-chip 32Kbit OTP
  • System and power management unit
  • Always-on (AON) domain for multi-protocol wake-up events
  • eMMC 5.1 controller
  • Video/audio via MIPI CSI-2®, MIPI DSI®, HDMI®, and I2S/TDM
  • Gbit networking, PCIe connectivity
  • SPI, SDIO, UART, USB, GPIO, and ADCs
  • Multi-modal IoT SoC lowers system cost
  • Powerful NPU enables out-of-the-box AI
  • Pairs with best-in-class Synaptics connectivity
  • Enables fast time to market

Applications

  • Smart appliances
  • Home security gateways
  • Industrial control systems
  • Signage and displays
  • Point-of-sale (POS) systems
  • Scanners

System Block Diagram

Block Diagram - Synaptics SL1680 Embedded IoT Processor
Gepubliceerd op: 2025-05-14 | Bijgewerkt op: 2026-03-16