Alpha (Taiwan) Pressure Sensor Array
Alpha pressure sensor arrays are made up of 110 pressure sensing cells, enabling multitouch functionality with position and force detection. These pressure sensors feature a 20g to 5000g force sensitivity range, with a continuous (analog) force resolution. Alpha pressure sensors arrays feature an IP65 rating, a >20MΩ stand-off resistance, and a life cycle of greater than 1 million.Features
- Multi-touch function with position (X-Y) and force (Z) detection
- Array of 110 pressure sensing cells
Applications
- Body pressure mapping
- Foot pressure mapping
- Balance training
- Rehabilitation
- Inventory management
Specifications
- 20g to 5000g force repeatability
- ±10% single part force repeatability
- ±20% part to part force repeatability
- Continuous (analog) force resolution
- >20MΩ stand-off resistance (unloaded)
- <1ms response time
- -20°C to +70°C operating temperature
- >1 million life cycle
- IP65 IP rating
Gepubliceerd op: 2022-05-17
| Bijgewerkt op: 2022-05-30