TDK-Lambda CSS150 / CSS500 AC-DC Medical Power Supplies
TDK-Lambda CSS150 series 150W AC-DC Medical Power Supplies have a low 3x5" profile with a wide input voltage range of 90-264VAC (47-400Hz)(1) or 120-180VDC and feature dual input fuses. The CSS150 series offers global safety agency compliance. The CSS500 Series are 500W AC-DC medical or industrial power supplies with a 360W convection rating and high efficiency. These power supplies feature IEC60601-1 or IEC60950-1 certifications and have dual input fuses. The CSS500 series offers ORing FET and Current Share. The TDK-Lambda CSS150 series offers global safety agency compliance and is RoHS compliant. Typical applications for the CSS150 and CSS500 Series are in medical, industrial, test, communications, and broadcast markets. Both series are RoHS compliant.
View Results ( 47 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving | Uitgangsspanning-Kanaal 1 | Uitgangsvermogen | Uitgangsstroom-Kanaal 1 |
|---|---|---|---|---|---|
| CSS150-15 | ![]() |
Voedingen - Chassismontage 150W 15V 10A Medical 115-230VAC | 15 VDC | 150 W | 10 A |
| CSS150-12 | ![]() |
Voedingen - Chassismontage 150W 12V 8.3A Medical 115-230VAC | 12 VDC | 150 W | 8.3 A |
| CSS150-24 | ![]() |
Voedingen - Chassismontage 150W 24V 6.3A Medical 115-230VAC | 24 VDC | 150 W | 6.3 A |
| CSS150-36 | ![]() |
Voedingen - Chassismontage 150W 36V 4.2A Medical 115-230VAC | 36 VDC | 150 W | 4.2 A |
| CSS150-48 | ![]() |
Voedingen - Chassismontage 150W 48V 3.1A Medical 115-230VAC | 48 VDC | 150 W | 3.1 A |
| CSS500-57 | ![]() |
Voedingen - Chassismontage 500W 57V 8.78A | 57 VDC | 500 W | 8.78 A |
| CSS500-24 | ![]() |
Voedingen - Chassismontage 500W 24V 20.84A | 24 VDC | 500 W | 20.84 A |
| CSS500-30/I | ![]() |
Voedingen - Chassismontage 500W 30V 16.67A | 30 VDC | 500 W | 16.67 A |
| CSS500-48 | ![]() |
Voedingen - Chassismontage 500W 48V 10.42A | 48 VDC | 500 W | 10.42 A |
| CSS500-54 | ![]() |
Voedingen - Chassismontage 500W 54V 9.26A | 54 VDC | 500 W | 9.26 A |
Gepubliceerd op: 2017-01-11
| Bijgewerkt op: 2022-07-07