TDK-Lambda DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail. 

Features

  • 15W to 960W output power
  • Up to 94% efficiency
  • Convection-cooled
  • Operated at up +70°C 

Applications

  • Industrial
  • Test and measurement
  • Communications
  • Renewable energy

Videos

Published: 2018-03-27 | Updated: 2025-11-19