TDK-Lambda HFE Front-End Power Supplies
TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.
Features
- 1U rackmount containing up to 5 units
- Internal O-ring MOSFET and current share
- High efficiency
- PMBus™ (I2C) and LAN options
- Communicates over standard TCP/IP networks
- Web viewable via webpage browsers
- Full remote programming functions
Applications
- Data centers
- Wireless base stations
- Industrial automation
- Telecommunications
- RF power amplifiers
- Network equipment
- Storage systems
- Distributed power architectures (DPA)
Resources
Gepubliceerd op: 2018-09-25
| Bijgewerkt op: 2026-01-29