TDK-Lambda PFH500F 500W AC/DC Power Modules
TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.Features
- 4” x 2.4” Brick Foot-print with Metal Case
- High Power Density
- High-Efficiency
- Suitable for Conduction Cooling
- Power Factor Corrected
- PMBus™ (optional)
- Droop Load Share (optional)
Applications
- Industrial
- COT
- Test
- Communications
- LED Lighting
- Broadcast
Videos
Accessories
The HS00110 heat sink offers an accessory for the TDK-Lambda PFH500 series, which is a 500W AC/DC power module in a high-efficiency quarter brick package.
The AR00719 is a high-performance thermal cutoff/ resistor assembly that combines a cement resistor with a fusible alloy type thermal cutoff and has an overheat protection function. This thermal cutoff resistor assembly uses coil-winding for greater ability to withstand inrush current.
Evaluation Test Boards
967-PFH05W-001-EVKS0 - Eval Board, No Module
967-PFH05W28100EVKS1 - Eval Board, No Droop Mode
967-PFH05W281D0EVKS1 - Eval Board, Droop Mode
Gepubliceerd op: 2019-04-23
| Bijgewerkt op: 2022-03-10