TDK-Lambda PF1500B-360 Power Factor Correction Module

TDK-Lambda PF1500B-360 Power Factor Correction Module offers a 360V voltage rating, 2.8A to 4.2A maximum current, and 1512W maximum power rating. The PF1500B-360 converts AC to a regulated 360VDC for use in distributed power systems that utilize isolated high-voltage DC-DC converters or loads requiring a high-voltage source. The baseplate is conduction-cooled via a cold plate or using an optional heatsink and external airflow, and the modules can be connected in parallel for additional power. TDK-Lambda PF1500B-360 Power Factor Correction Module has an auxiliary output and inverter good signal provided for control and monitoring.

Features

  • Suitable for developing custom supplies
  • Compact full-brick package
  • Conduction cooled via baseplate
  • Suitable for rugged environments

Specifications

  • 360V output voltage
  • 2.8A to 4.2A maximum current
  • 1008W to 1512W maximum power
  • 47Hz to 63Hz input frequency range
  • >0.98 power factor
  • 116.8mm x 61mm x 12.7mm package dimensions
  • Operating temperature range
    • -40°C to +100°C (baseplate)
    • -40°C to +85°C (ambient)

Videos

Gepubliceerd op: 2022-12-15 | Bijgewerkt op: 2023-09-26