TDK SESUB-PAN-D14580 BLUETOOTH v4.1 Module

TDK SESUB-PAN-D14580 BLUETOOTH® Module is a compact 3.5mm x 3.5mm x 1.0mm Bluetooth V4.1 single-mode module with low energy specifications. The D14580 Module features an integrated DC-DC converter, reducing required external components and reducing the overall footprint. With a voltage supply of 3V, its current consumption is only 5mA when transmitting, 5.4mA when receiving, and 0.8µA in standby mode. 

The SESUB-PAN-D14580 Module, which is based on TDK Semiconductor Embedded in Substrate (SESUB) Integration Technology, features an embedded DA14580 Bluetooth 4.1 chip from Dialog Semiconductor. All terminals of the discrete chip are available, allowing full use of chip functions. The quartz oscillator, capacitors, and various other peripheral components are mounted on the same substrate, enabling the record miniaturization. In addition, the modular approach simplifies the hardware design process.

Thanks to its miniature size and low current consumption, the TDK D14580 Module is ideal for use in battery-powered wearable devices, where small size, lightweight, and low power consumption are essential.

 

Features

  • Communication standard 2.4GHz Bluetooth V4.1 Low Energy
  • Arm® Cortex®-M0 32-bit high-performance microcontroller
  • 32kB OTP programmable memory, 84kB ROM for BT stack
  • 42kB system SRAM, 8kB Retention SRAM
  • Integrated DC-DC converter
  • Host interface - UART (2ch)/ SPI+ / I2C (100k/400kHz)
  • Peripheral interface - 10 bits ADC (4ch) / Pin-configurable GPIO
  • 5.0mA (Tx) current consumption, 5.4mA (Rx), 0.8μA (Deep Sleep mode)
  • Packaged in BGA-36 with 0.5mm pitch
  • 3.5mm x 3.5mm x 1.0mm dimensions

Applications

  • Healthcare, sport and fitness devices
    • Physical activity monitors, thermometers, blood pressure monitors, blood oxygen monitors, blood sugar monitors, heart rate monitors
  • Wearable devices
    • Smart bracelets, smart watches, smart rings, smart glasses, smart clothing
  • Home and entertainment devices
    • Beacon systems, thin card devices, remote controls, sensor tags, toys, lighting systems
  • Computer peripheral devices
    • Mouses, keyboards, stylus pens, presentation pointers

Block Diagram

Block Diagram - TDK SESUB-PAN-D14580 BLUETOOTH v4.1 Module

Typical Application Circuit

Application Circuit Diagram - TDK SESUB-PAN-D14580 BLUETOOTH v4.1 Module
Gepubliceerd op: 2015-11-04 | Bijgewerkt op: 2022-03-11