TE Connectivity / Laird External Antennas VxJ Trigger 4- or 5-Port Under-Dash Antennas

TE Connectivity / Laird External Antennas VxJ Trigger 4- or 5-Port Under-Dash Antennas are designed for mounting underneath vehicle dashboards for superior, reliable performance. These antennas feature a unique L-shaped design that allows mounting alongside or over bulky objects such as ventilation ducts. Incorporation of both horizontal and vertical elements provides wide area network coverage when compared to traditional solutions. VxJ Trigger antennas provide 3G/4G/5G/ISM/CBRS cellular, Wi-Fi®, and GNSS frequencies in a unique format. TE Connectivity / Laird External Antennas VxJ Trigger 4- or 5-Port Under-Dash Antennas are ideal for transportation, public safety, fleet operators, and vehicle tracking applications.

Features

  • Operation
    • VPJ antennas (5-port)
      • 2-port operation over the 3G/4G/5G/ISM/CBRS bands
      • 2-port operation over the low/high-frequency Wi-Fi bands
      • 1-port active antenna for enabling GNSS global navigation services
    • VQJ antennas (4-port)
      • 2-port operation over the 3G/4G/5G/ISM/CBRS bands
      • 1-port operation over the low/high-frequency Wi-Fi bands
      • 1-port active antenna for enabling GNSS global navigation services
  • Unique V-Pol/H-Pol cellular elements ensure high signal retention and data throughput
  • Ideal for vehicle under-dash locations
  • Dual-axis bonding via VHB tape provides a rugged mount to jarring movements
  • Complete coverage of cellular, Wi-Fi, and GNSS in one antenna
  • IP67-rated

Applications

  • Trucking
  • FirstNet/public safety
  • Transportation/transit
  • Aftermarket fleet
  • Rugged LTE gateways

Specifications

  • GNSS
    • 1559MHz to 1606MHz operation frequency range
    • 5dBic passive gain
    • 32dBic active gain
    • 28dB ±3dB typical LNA gain
    • 2.5VDC to 7VDC voltage range 
    • ≤2.5dB maximum noise figure
    • RHCP polarization
    • 50Ω nominal impedance
    • 8.5mA ±3mA maximum current consumption
    • -10dBm maximum input power
  • 698MHz to 5900MHz frequency range
  • 4 or 5 ports
  • 50Ω nominal impedance rating
  • 5W maximum power
  • 5dBi peak gain
  • <3.1:1 maximum VSWR
  • -40°C to +85°C temperature range
  •  Materials
    • Black PC radome
    • Black 914mm (3ft.) cables
Gepubliceerd op: 2021-09-16 | Bijgewerkt op: 2022-10-17