TE Connectivity / Linx Technologies CSS-SGAF SMA Jack to Unterminated End Assembly
TE Connectivity / Linx Technologies CSS-SGAF SMA Bulkhead Jack to Unterminated End Cable Assembly provides an SMA bulkhead jack (female socket) to an unterminated, trimmed, and tinned connection with a 50mm length of 0.047" semi-rigid coaxial cable. Operating from 0 to 8GHz, the CSS-SGAF cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.Features
- 0 to 8GHz operation
- 0.6dB maximum insertion loss
- 1.5 maximum VSWR
- 50Ω impedance
- 500MΩ-km minimum insulation resistance
- 1000VAC/minute dielectric strength
- 3.0kV spark test
- 98pF/m nominal capacitance
- -55°C to +125°C operating temperature range
- SMA bulkhead jack (female socket) with a Gold-plated Brass construction
- 500 cycles minimum connector durability
- 0.9Nm recommended torque (8.0 in lbs.)
- 60lbs. minimum coupling nut retention
- 0.047" semi-rigid coaxial cable
- 50mm (2.0") in length
- 6.35mm (0.25") minimum inside bend radius
Applications
- LPWA
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular (5G/4G LTE/3G/2G)
- PC and LAN
- ISM
- Bluetooth®
- ZigBee®
- Automotive
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Industrial
- Commercial
- Enterprise
Gepubliceerd op: 2022-07-11
| Bijgewerkt op: 2023-07-24