TE Connectivity Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

TE CERTI-CRIMP hand tools are premium, hand-operated tools for crimping a broad array of TE terminals, contacts, and special wiring devices. These tools are designed to exact specifications for consistent, high-quality terminations. There are currently seven basic styles of CERTI-CRIMP hand tools. The choice depends on the product being applied.

TE PRO-CRIMPER Hand Tool offers maximum flexibility for lab, factory, or field use. Purposefully designed with enhanced ergonomics, PRO-CRIMPER utilizes a thin, comfortable handle profile with improved tool geometry for longer life, stronger tool. The PRO-CRIMPER is manufactured with precision stamping that permits close tolerance controls on critical parts for better performance and repeatability.

TE Insertion/Extraction tools let users insert discrete terminals into connector housing or remove them without causing damage to either the terminal of housings. The new standard design of these tools features a comfortable handle and snap-in/out protective cover that allows users to stow the business end of the tool to help protect from inadvertent personal injury when the tools are not in use.

Videos

Gepubliceerd op: 2017-08-21 | Bijgewerkt op: 2026-01-12