TE Connectivity / Polamco MBMM Backshells
TE Connectivity's (TE) Polamco MBMM Backshells are designed to be used with MIL-DTL-83513 Micro-D connectors. The backshells feature machined construction for reliability and performance that offers rugged and reliable protection for Micro-D connectors. These TE backshells are offered in a range of circular or elliptical entry ports to suit cable requirements. The MBMM series is compatible with Mil-Spec dimensions and is able to perform in extreme conditions.Features
- Designed to be used with MIL-DTL-83513 Micro-D connectors
- Circular or elliptical entry ports to suit cable requirements
- Rugged and reliable protection
Specifications
- Aluminum shell material
- Electroless nickel shell plating
- 1 cable entry
- 31 shell size
Gepubliceerd op: 2016-08-02
| Bijgewerkt op: 2022-03-11