TE Connectivity SR Power Inlet Connectors

TE Connectivity's Corcom SR Power Inlet Connectors include 15A and 20A current ratings. These male and female power line connectors are available in snap-in and flange mount versions. TE's SR series is supplied with either spade terminals or PC board pins.

Features

  • Male and female power line connectors
  • IEC60320-1 C-13 & C14 inlets rated up to 15A
  • IEC60320-1 C-19 & C-20 inlets rated up to 20A
  • Operating Voltage 120/250 VAC
  • UL Recognized and CSA Certified for 20A at 125V
  • VDE Approved for 16A at 250VAC
  • Solid brass, nickel plated prongs
  • Brass, tin plated terminals
Gepubliceerd op: 2011-06-29 | Bijgewerkt op: 2022-03-11