Texas Instruments LMK1C110x LVCMOS Clock Buffer
Texas Instruments LMK1C110x LVCMOS Clock Buffer is a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach in mind. All devices are pin-compatible to each other and are backward compatible with the CDCLVC110x family for easy handling. These devices share high-performing characteristics, such as low additive jitter, low skew, and wide operating temperature range. The LMK1C110x supports a synchronous output enable control (1G), which switches the outputs into a low state when 1G is low. The Texas Instruments LMK1C110x operates in a 1.8V, 2.5V, and 3.3V environment and is characterized for operation from –40°C to 125°C.Features
- High-performance 1:4 LVCMOS clock buffer
- Very low output skew < 50ps
- Extremely low additive jitter < 50fs maximum
- 7.5fs typical at VDD = 3.3V
- 10fs typical at VDD = 2.5V
- 19.2fs typical at VDD = 1.8V
- Very low propagation delay < 3ns
- Synchronous output enable
- Supply voltage: 3.3V, 2.5V, or 1.8V
- 3.3V tolerant input at all supply voltages
- fmax = 250MHz for 3.3V, fmax = 200MHz for 2.5V and 1.8V
- –40°C to 125°C operating temperature range
- Available in 8-pin TSSOP package
Applications
- Factory automation and control
- Telecommunications equipment
- Data center and enterprise computing
- Grid infrastructure
- Motor drives
- Medical imaging
Functional Block Diagram
Gepubliceerd op: 2020-01-15
| Bijgewerkt op: 2025-05-15