Texas Instruments TXB-EVM Evaluation Module
Texas Instruments TXB-EVM Evaluation Module is designed to support the TXB auto bidirectional families for single, dual, four, and eight-channel devices. The TXB Translators belong to the auto bidirectional translation family, with an operating voltage designed to level translation between 1.2V and 5.5V.The Texas Instruments TXB-EVM Evaluation Module supports the TXB0101, TXB0102, TXB0104, and TXB0108 Translators. The Modules also support DCK, DCU, RUT, and RGY packages. Additional package options are supported on the same footprint.
Features
- Supports the TXB0101, TXB0102, TXB0104, TXB0108
- Supports DCK, DCU, RUT, and RGY packages of TI
- Option of individual external loading per channel
- Additional package options supported on the same footprint
Layout
Gepubliceerd op: 2019-12-27
| Bijgewerkt op: 2024-02-20