Texas Instruments TPS6302x Power Management IC

Texas Instruments TPS63020 Power Management IC is the industry's smallest and highest performance buck-boost converter with a 4-A switch and up to 96 percent efficiency. The TI TPS63020 power management IC helps extend battery life in smartphones, portable medical equipment, DLP® pico projectors, and other battery powered multimedia devices. The TI TPS63020 buck-boost converter operates with a wide input voltage range of 1.8V to 5.5V and can discharge lithium batteries down to 2.5V or lower while maintaining excellent light load efficiency.

Features

  • Up to 96% Efficiency
  • 3A Output Current at 3.3V in Step Down Mode (VIN = 3.6V to 5.5V)
  • More than 2A Output Current at 3.3V in Boost Mode (VIN > 2.5V)
  • Automatic Transition Between Step Down and Boost Mode
  • Dynamic Input Current Limit
  • Load Disconnect During Shutdown
  • Device Quiescent Current less than 50µA
  • Input Voltage Range: 1.8V to 5.5V
  • Fixed and Adjustable Output Voltage Options from 1.2V to 5.5V
  • Power Save Mode for Improved Efficiency at Low Output Power
  • Forced Fixed Frequency Operation at 2.4MHz and Synchronization Possible
  • Smart Power Good Output
  • Overtemperature Protection
  • Overvoltage Protection
  • Available in a 3mm × 4mm, QFN-14 Package

Applications

  • All Two-Cell and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery Powered Products
  • Ultra Mobile PCs and Mobile Internet Devices
  • Digital Media Players
  • DSCs and Camcorders
  • Cellular Phones and Smartphones
  • Personal Medical Products
  • Industrial Metering Equipment
  • High Power LEDs

Block Diagram

Block Diagram - Texas Instruments TPS6302x Power Management IC
Gepubliceerd op: 2010-04-19 | Bijgewerkt op: 2022-03-11