Heyco Crimp-tite EMC Cordgrips
Heyco Crimp-tite EMC Cordgrips are ideal for applications requiring electromagnetic interference (EMI) protection or electromagnetic compatibility (EMC). The lineup includes crimp jaws and cordrips in multiple sizes for flexible cord diameters from 0.228" (5.8mm) to 0.768" (19.5mm). The construction features nickel-plated brass for durability, excellent corrosion resistance, and superior protection of flexible cables. The sealing gland is molded in fluoroelastomer rubber (FPM) material for heat resistance. The combination of the Heyco crimp and the sealing gland provides constant contact and a liquid-tight seal every time. Heyco Crimp-tite EMC Cordgrips offer IPX7 protection and are designed for use in clearance and threaded holes.Features
- Ideal for applications where EMI protection or EMC is needed
- Combination of sealing gland and Heyco crimp guarantees constant contact and liquid tight seal every time
- Sealing gland provides great heat resistance
- Plier jaws (sold separately), used with standard pliers, actuate directly onto crimp ring for excellent, concentric contact on cable's braided shielding
- Superior protection of flexible cables
- Nickel-plated finish over brass provides excellent corrosion resistance and durability
- For use in clearance and threaded holes
- Use smallest cordgrip that accommodates cable size
- Locknuts sold separately
Specifications
- Nickel-plated brass with FPM sealing gland
- Multiple sizes for flexible cord diameters ranging from 0.228" (5.8mm) to 0.768" (19.5mm)
- Adheres to UL 2202 testing (grounding, and dielectric withstand voltage)
- Adheres to UL 2251 testing (insulation resistance with humidity exposure, and dielectric withstand voltage)
- IPX7 protection rated
- -40°C to +100°C operating temperature range
Videos
Additional Resources
Gepubliceerd op: 2025-10-17
| Bijgewerkt op: 2025-10-22