Toradex Sitara AM62 Computer-on-Modules

Toradex Sitara AM62 Computer-on-Modules are an attractive entry point to the Verdin ecosystem with a low total cost of ownership. These computer-on-modules feature Texas Instruments AM62x Sitara™ processors with up to four powerful 64-bit Armv8 Cortex-A53 cores for running Linux with a modern graphical user interface. A heterogeneous multicore architecture allows the offloading of critical hard real-time tasks to the Cortex-M4 processor for extremely low latency. These devices offer a wide input voltage range that allows the devices to be powered from a broad range of power sources and pin compatibility with the Verdin iMX8M Mini and Plus SoMs.

Features

  • TI AM62x Sitara processors with up to 4x Cortex-A53 cores
  • Hard real-time-ready
  • Modern, future-proof interfaces
  • Dual-band 2.4/5GHz 1x1 Wi-Fi 4 (802.11n) + BLUETOOTH® 5.2
  • Scalability via pin-compatibility with the Verdin iMX8M Mini and Plus SoMs
  • Power optimized
  • Integrated OTA remote updates, device monitoring, and remote access with Torizon
  • Advanced power management and low-power modes for power-constrained applications
  • Hardware-based security for secure boot and cryptographic acceleration

Applications

  • Industrial automation and robotics
  • Healthcare
  • Transportation and agriculture
  • Smart cities
  • Test and measurement

Specifications

  • CPU
    • 4x Arm® Cortex™-A53
    • 1x Arm Cortex-M4F microcontroller
    • Clocks
      • 1.4GHz (A53)
      • 400MHz (M4F)
    • 32KB (A53) L1 instruction cache
    • 32KB (A53) L1 data cache
    • 512KB L2 cache
  • Connectivity
    • USB 2.0
      • 1x Host
      • 1x OTG
    • Gigabit Ethernet with TSN (+2nd RGMII)
    • Dual-Band 2.4/5GHz 1x1 Wi-Fi 4 (802.11n)
    • BLUETOOTH 5.2 available on custom configurations
    • 4x I2C
    • 5x SPI
    • 1x QSPI/OSPI
    • 9x UART
    • 6x PWM
    • 104x GPIOs
    • 4x analog inputs
    • 2x SDIO/SD/MMC
    • 3x CAN FD
    • 1x JTAG
  • Memory
    • Up to 2GB LPDDR4 (16 Bit) RAM
    • Up to 16GB eMMC Flash
  • Multimedia
    • Dual display controller
    • 2D and 3D graphics controllers
    • 1x quad lane MIPI DSI
    • 1x LVDS (up to 1920x1080)
    • HDMI via external conversion from MIPI DSI
    • Digital audio
      • 2x McASP
      • I2S or TDM
    • 2D and 3D acceleration
    • 1x quad lane MIPI CSI-2
  • 1.1W to 3.11W approximate power dissipation
  • 69.6mm x 35.00mm x 6.2mm in dimension
  • -40°C to +85°C temperature range

Videos

Gepubliceerd op: 2024-01-02 | Bijgewerkt op: 2024-10-25