Chemi-Con KZM Aluminum Electrolytic Capacitors

Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10,000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10,000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.

Features

  • Long-life version of KZH
  • 6000 to 10,000 hours at +105°C endurance with ripple current
  • Innovative electrolyte employed to minimize ESR
  • Non-solvent resistant type
  • RoHS2 compliant

Specifications

  • 6.3VDC to 50VDC rated voltage range
  • 27µF to 10,000µF nominal capacitance range
  • -40℃ to +105℃ operating temperature range
Gepubliceerd op: 2012-08-09 | Bijgewerkt op: 2023-08-11