Vishay General Semiconductor S8x Surface Mount Glass Passivated Rectifiers
Vishay S8x Surface Mount Glass Passivated Rectifiers feature low forward voltage drops, low leakage currents, and high forward surge capability. The low-profile SMC (DO-214AB) packaged rectifiers are available with 400V, 600V, 800V, or 1000V maximum repetitive peak reverse/DC blocking voltages. Operating within a -55°C to +150°C junction temperature range, the Vishay S8x Surface Mount Glass Passivated Rectifiers are for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer/telecommunication applications.Features
- Low profile, SMC (DO-214AB) package
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Lead-free and RoHS compliant
Applications
- Power supplies
- Inverters
- Converters
- Freewheeling diodes
Specifications
- 400V, 600V, 800V, or 1000V maximum repetitive peak reverse voltage
- 280V, 420V, 560V, or 700V maximum RMS voltage
- 400V, 600V, 800V, or 1000V maximum DC blocking voltage
- 1.6A to 8.0A maximum average forward rectified current range
- 200A or 220A peak forward surge current, 8.3ms single half sine-wave superimposed on the rated load
- 450A or 500A peak forward surge current single half sine-wave at 1.0ms
- 0.78V to 0.97V typical instantaneous forward voltage range
- Reverse current
- 10μA maximum at +25°C
- 180μA or 200μA maximum at +125°C
- 3.4μs or 3.6μs typical reverse recovery time
- 63pF or 72pF typical junction capacitance
- -55°C to +150°C operating junction temperature range
- UL 94V-0 molding compound
- Matte tin-plated leads
Package Dimensions
Gepubliceerd op: 2023-05-30
| Bijgewerkt op: 2023-06-08