TE Connectivity VOLINSU EVBB Heat Shrink Tubings
TE Connectivity's VOLINSU Electric Vehicle Busbar (EVBB) Heat Shrink Tubings are single-wall electric insulation heat-shrinkable tubings designed from a flame-retardant material with excellent electrical properties. These tubings come in an orange color (RAL-2003 color) to quickly identify high-voltage circuits. The EVBB heat shrink tubings feature a 70°C minimum shrink temperature, a 2500V rated voltage system, a 2:1 shrink ratio, and a 90°C full recovery temperature. These tubings provide excellent dielectric strength for electric insulation in high-voltage environments and thinner walls. The EVBB heat shrink tubings are flame retardant, durable, and available in a large 20mm to 50mm size. These heat-shrink tubings are RoHS and REACH-compliant. The EVBB tubings are ideal for high-current busbar applications such as automotive EV busbar, industrial and commercial transportation EV busbar, electric control, and battery cells.Features
- Orange color (RAL-2003 color) to meet EV visual requirements
- Modified polyolefin material and crosslinked by irradiation
- 2:1 shrink ratio
- 70°C minimum shrink temperature
- -40°C to 125°C operating temperature range
- 90°C full recovery temperature
- 2500V voltage system
- High volume resistivity
- Enhances the safety of the electrical system
- REACH and RoHS-compliant
Applications
- Automotive EV busbar
- Industrial and commercial transportation EV busbar
- Electric control
- Battery cell
Dimensions

View Results ( 8 ) Page
Onderdeelnummer | Gegevensblad | Binnendiameter | Herstelde diameter | Minimale bedrijfstemperatuur | Maximale bedrijfstemperatuur |
---|---|---|---|---|---|
ES52614001 | ![]() |
20 mm (0.787 in) | 9.5 mm (0.374 in) | - 40 C | + 125 C |
ES52622001 | ![]() |
20 mm (0.787 in) | 9.5 mm (0.374 in) | - 40 C | + 125 C |
ES95344001 | ![]() |
26 mm (1.024 in) | 12.7 mm (0.5 in) | - 40 C | + 125 C |
ES95354001 | ![]() |
40 mm (1.575 in) | 19 mm (0.748 in) | - 40 C | + 125 C |
ES95364001 | ![]() |
50 mm (1.969 in) | 25 mm (0.984 in) | - 40 C | + 125 C |
ES95372001 | ![]() |
20 mm (0.787 in) | 9.5 mm (0.374 in) | - 40 C | + 125 C |
ES95382001 | ![]() |
40 mm (1.575 in) | 19 mm (0.748 in) | - 40 C | + 125 C |
ES95392001 | ![]() |
50 mm (1.969 in) | 25 mm (0.984 in) | - 40 C | + 125 C |
Gepubliceerd op: 2025-04-03
| Bijgewerkt op: 2025-04-09