Nichicon PCK Ultra-Low ESR Capacitors

Nichicon PCK Ultra-Low ESR Capacitors are conductive polymer capacitors that offer low ESR (≤ to specified value at 100kHz, 20°C). The PCK capacitors are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. These Nichicon capacitors feature high ripple current, high capacitance (220µF to 2200µF) low impedance, an anti-solvent feature, and are ideal for high-frequency applications.

Features

  • Ultra-low ESR
  • Higher capacitance
  • High ripple current
  • Load life of 2000 hours at +105°C
  • SMD type
  • Lead-free reflow soldering condition at +260°C peak correspondence
  • Compliant with RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 qualified

Specifications

  • -55°C to +105°C temperature range
  • 2.5V to 6.3V rated voltage range
  • 220µF to 2200µF rated capacitance range
  • ±20% capacitance tolerance at 120Hz and +20°C
Gepubliceerd op: 2010-10-06 | Bijgewerkt op: 2025-10-30