A Coded Kabelmontages

Resultaten: 11.815
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Connectoruiteinde A Connectoruiteinde A telling pennen Connectoruiteinde B Connectoruiteinde B telling pennen Kabellengte Nominale spanning
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K 344In voorraad
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 150 mm (5.906 in) 250 V

Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 350In voorraad
Min.: 1
Veelv.: 1
M12 5 Position Pigtail 1 m (3.281 ft) 60 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K 269In voorraad
Min.: 1
Veelv.: 1

M12 5 Position M12 5 Position 1 m (3.281 ft) 60 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K 147In voorraad
Min.: 1
Veelv.: 1

M12 5 Position M12 5 Position 1 m (3.281 ft) 60 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K 316In voorraad
190Verwacht 5-10-2026
Min.: 1
Veelv.: 1

M12 5 Position M12 5 Position 2 m (6.562 ft) 60 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K 337In voorraad
310Verwacht 5-10-2026
Min.: 1
Veelv.: 1
60 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 388In voorraad
Min.: 1
Veelv.: 1

M12 8 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K 129In voorraad
200Verwacht 5-11-2026
Min.: 1
Veelv.: 1

M12 12 Position M12 12 Position 2 m (6.562 ft) 30 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 72In voorraad
Min.: 1
Veelv.: 1

M12 17 Position Pigtail 1 m (3.281 ft) 30 V

Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K 198In voorraad
Min.: 1
Veelv.: 1

M12 5 Position M12 5 Position 500 mm (19.685 in) 60 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K 124In voorraad
390Besteld
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 500 mm (19.685 in) 30 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 209In voorraad
Min.: 1
Veelv.: 1

Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 229In voorraad
110Verwacht 21-9-2026
Min.: 1
Veelv.: 1
30 V
Amphenol Tuchel Sensorkabels/actuatorkabels 5P CABLE PLUG 6MM 350In voorraad
3.900Besteld
Min.: 1
Veelv.: 1

Plug 5 Position No Connector 23 mm (0.906 in) 300 V
Amphenol Tuchel Sensorkabels/actuatorkabels 8P DIN CABLE PLUG 357In voorraad
600Verwacht 2-11-2026
Min.: 1
Veelv.: 1

Plug 8 Position No Connector 23 mm (0.906 in) 100 V
Amphenol Tuchel Sensorkabels/actuatorkabels 12 Pin Male; Cable Mount 133In voorraad
250Verwacht 7-1-2027
Min.: 1
Veelv.: 1

Plug 12 Position No Connector 23 mm (0.906 in) 150 V
TE Connectivity Sensorkabels/actuatorkabels M12A5-MS-FS-PUR-10M 21In voorraad
Min.: 1
Veelv.: 1

M12 5 Position M12 5 Position 10 m (32.808 ft) 60 V
HARTING Sensorkabels/actuatorkabels M12-A 8PIN M/F ST DOUBLE END 5.0M PVC
382In voorraad
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 5 m (16.404 ft)
HARTING Sensorkabels/actuatorkabels M12A 12PIN 12POLE DBL M/F STR10.0M PVC
73In voorraad
100Verwacht 8-9-2026
Min.: 1
Veelv.: 1

M12 12 Position M12 12 Position 10 m (32.808 ft)
Phoenix Contact Sensorkabels/actuatorkabels SAC-6P-DTMS-5P-M12FS VA 86In voorraad
65Verwacht 2-9-2026
Min.: 1
Veelv.: 1

M12 5 Position No Connector 48 VAC, 60 VDC
Phoenix Contact Sensorkabels/actuatorkabels SACCBP-FS-4CON- M16/1,0-PUR SCO 183In voorraad
Min.: 1
Veelv.: 1

M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Phoenix Contact Sensorkabels/actuatorkabels SAC-12P-MS/20,0- 35T/FS SH SCO 5In voorraad
Min.: 1
Veelv.: 1

M12 12 Position M12 12 Position 20 m (65.617 ft) 30 V
Phoenix Contact Blokken voor sensorverbindingen SACB-8/16- M23 180 120V 10In voorraad
Min.: 1
Veelv.: 1

120 VAC/DC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended M12; 5-pin Straight Female; 5 m (16.4 ft) 5x22 Black PVC Jacket; PVC Black; 316 Stainless Steel Coupling Nut 26In voorraad
Min.: 1
Veelv.: 1
M12 5 Position No Connector 5 m (16.404 ft)
Murrelektronik 7000-08061-6310500
Murrelektronik Sensorkabels/actuatorkabels M8 female 0 with cable, PUR 4x0.25 bk UL/CSA+drag chain 5m 19In voorraad
Min.: 1
Veelv.: 1
M8 4 Position No Connector 5 m (16.404 ft) 50 VAC, 60 VDC