Nordic Semiconductor nRF52820 BLUETOOTH® 5.3 System-on-Chip (SoC)
Nordic Semiconductor nRF52820 BLUETOOTH® 5.3 System-on-Chip (SoC) is a single-chip wireless solution offering built-in USB and advanced wireless connectivity in a small package. The nRF52820 features an Arm® Cortex®-M4 processor, clocked at 64MHz. It has 256KB Flash, 32KB RAM, and a range of analog and digital interfaces such as an analog comparator, UART, SPI, TWI, QDEC, and full-speed USB 2.0. The Nordic nRF52820 can be supplied with a voltage from 1.7V to 5.5V, allowing the device to be powered by rechargeable batteries or USB. The 2.4GHz multiprotocol radio is fully featured and provides up to +8dBm output power.The Nordic nRF52820 SoC is capable of supporting all Bluetooth 5.3 features, including Bluetooth Low Energy, Bluetooth mesh, Thread, and Zigbee mesh protocols, as well as Direction Finding, high-throughput 2 Mbps, and Long Range features. For human interface device (HID) applications, the nRF52820 provides a USB and +8dBm TX power for a single-chip option. The wide temperature range of -40°C to +105°C makes it suitable for complex lighting applications.
Features
- 64MHz Arm Cortex-M4
- 256KB Flash + 32KB RAM
- Bluetooth Low Energy
- Bluetooth 5.2
- Direction Finding
- High-throughput 2Mbps
- Bluetooth Long Range
- Bluetooth Mesh
- Thread and Zigbee (802.15.4)
- 12Mbps Full Speed USB 2.0
- UART, 2xSPI/TWI, QDEC
- QFN-40 package (5mm x 5mm)
- Ultra-low-power 2.4GHz multiprotocol radio
- +8dBm Tx power
- -95dBm Rx sensitivity
- 9mA in Tx (0dBm)
- 7mA in Rx (1Mbps)
- Integrated balun with single-ended output
- 128-bit AES security
- Integrated DC-DC regulator
- Extended -40°C to +105°C temperature range
- 1.7V to 5.5V supply voltage range
Applications
- Advanced beacons
- HID
- Bluetooth LE USB dongles
- Bluetooth LE mouse
- Bluetooth LE keyboards
- Smart home
- Mesh networks
- Professional lighting
- Asset tracking
- Real-time location systems
- Network processor
- Gateways
Additional Resources
Block Diagram
Videos
Gepubliceerd op: 2020-03-20
| Bijgewerkt op: 2024-10-23