NXP Semiconductors i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. 

Wi-Fi/Bluetooth Solution

NXP Semiconductors i.MX 6 Development Boards

Murata has partnered with Embedded Artists to integrate Wi-Fi® and Bluetooth® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of Microcontrollers (MCUs) without increasing costs or power consumption.

The Murata uSD-M.2 Adapter connects to the uSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata Adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.

Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX Eval Platforms

Gepubliceerd op: 2013-02-22 | Bijgewerkt op: 2022-03-11